
UCC27212AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27212AQDRQ1TR-ND - Tape & Reel (TR) 296-UCC27212AQDRQ1CT-ND - Cut Tape (CT) 296-UCC27212AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27212AQDRQ1 |
Description | AUTOMOTIVE, 4-A , 120-V HALF BRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3.7A, 4.5A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 120 V |
Part Status Active | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Grade Automotive |
Number of Drivers 2 | Qualification AEC-Q100 |
Gate Type MOSFET (N-Channel) | Mounting Type Surface Mount |
Voltage - Supply 7V ~ 17V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Logic Voltage - VIL, VIH 1.9V, 1.7V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $12.99800 | $129.98 |
| 25 | $11.84560 | $296.14 |
| 100 | $10.58110 | $1,058.11 |
| 250 | $9.97796 | $2,494.49 |
| 500 | $9.64810 | $4,824.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.99909 | $22,497.73 |
| 5,000 | $8.80870 | $44,043.50 |
| 7,500 | $8.71335 | $65,350.12 |


