


UCC27211DDA | |
|---|---|
DigiKey Part Number | 296-30308-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27211DDA |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211DDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.8V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $19.47700 | $194.77 |
| 75 | $16.37720 | $1,228.29 |
| 150 | $15.65647 | $2,348.47 |
| 300 | $15.06370 | $4,519.11 |





