Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25706D

DigiKey Part Number
296-11370-5-ND
Manufacturer
Manufacturer Product Number
UCC25706D
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25706D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 15V
Duty Cycle
93%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
-
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10,090 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
525$17.07379$8,963.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,090In Stock
Ships from Rochester Electronics, LLC