
UCC256402ADDBT | |
---|---|
DigiKey Part Number | 296-UCC256402ADDBTTR-ND - Tape & Reel (TR) 296-UCC256402ADDBTCT-ND - Cut Tape (CT) 296-UCC256402ADDBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256402ADDBT |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256402ADDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.45000 | $24.45 |
10 | $18.31600 | $183.16 |
25 | $16.77680 | $419.42 |
100 | $15.08100 | $1,508.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $14.27232 | $3,568.08 |
500 | $13.78498 | $6,892.49 |
750 | $13.54087 | $10,155.65 |
1,250 | $13.27038 | $16,587.97 |
1,750 | $13.11235 | $22,946.61 |
2,500 | $12.96033 | $32,400.83 |
6,250 | $12.63297 | $78,956.06 |