
UCC23514SDWVR | |
---|---|
DigiKey Part Number | 296-UCC23514SDWVRTR-ND - Tape & Reel (TR) 296-UCC23514SDWVRCT-ND - Cut Tape (CT) 296-UCC23514SDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23514SDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23514SDWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 16 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.85000 | $18.85 |
10 | $13.96100 | $139.61 |
25 | $12.74640 | $318.66 |
100 | $11.40380 | $1,140.38 |
250 | $10.76448 | $2,691.12 |
500 | $10.37890 | $5,189.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.51738 | $7,517.38 |
2,000 | $7.31199 | $14,623.98 |
3,000 | $7.20906 | $21,627.18 |
5,000 | $7.09509 | $35,475.45 |
7,000 | $7.02846 | $49,199.22 |
10,000 | $6.96441 | $69,644.10 |