
UCC23313QDWYRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC23313QDWYRQ1TR-ND - Tape & Reel (TR) 296-UCC23313QDWYRQ1CT-ND - Cut Tape (CT) 296-UCC23313QDWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23313QDWYRQ1 |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23313QDWYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 105ns, 105ns | |
Pulse Width Distortion (Max) | 35ns | |
Rise / Fall Time (Typ) | 28ns, 25ns (Max) | |
Current - Output High, Low | 3A, 3.5A | |
Current - Peak Output | 4.5A, 5.3A | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 14V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $14.14900 | $141.49 |
| 25 | $12.91120 | $322.78 |
| 100 | $11.54870 | $1,154.87 |
| 250 | $10.89908 | $2,724.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $10.25569 | $8,717.34 |
| 1,700 | $9.97815 | $16,962.85 |
| 2,550 | $9.83917 | $25,089.88 |
| 4,250 | $9.68518 | $41,162.02 |
| 5,950 | $9.59522 | $57,091.56 |
| 8,500 | $9.50866 | $80,823.61 |

