
UCC23313BQDWYRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC23313BQDWYRQ1TR-ND - Tape & Reel (TR) 296-UCC23313BQDWYRQ1CT-ND - Cut Tape (CT) 296-UCC23313BQDWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23313BQDWYRQ1 |
Description | DGTL ISO 3.75KV 1CH GT DVR 6SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23313BQDWYRQ1 Models |
Category | Current - Peak Output 4.5A, 5.3A |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 10V ~ 33V |
Technology Capacitive Coupling | Grade Automotive |
Number of Channels 1 | Qualification |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 150kV/µs | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 105ns, 105ns | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Pulse Width Distortion (Max) 35ns | Supplier Device Package 6-SOIC |
Rise / Fall Time (Typ) 28ns, 25ns (Max) | Approval Agency UL, VDE |
Current - Output High, Low 3A, 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $14.14900 | $141.49 |
| 25 | $12.91120 | $322.78 |
| 100 | $11.54870 | $1,154.87 |
| 250 | $10.89908 | $2,724.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $10.25569 | $8,717.34 |
| 1,700 | $9.97815 | $16,962.85 |
| 2,550 | $9.83917 | $25,089.88 |
| 4,250 | $9.68518 | $41,162.02 |
| 5,950 | $9.59522 | $57,091.56 |
| 8,500 | $9.50866 | $80,823.61 |

