4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23313BDWYR

DigiKey Part Number
296-UCC23313BDWYRTR-ND - Tape & Reel (TR)
296-UCC23313BDWYRCT-ND - Cut Tape (CT)
296-UCC23313BDWYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC23313BDWYR
Description
DGTL ISO 3.75KV 1CH GT DVR 6SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.5A, 5.3A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC23313BDWYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Current - Output High, Low
4.5A, 5.3A
Current - Peak Output
4.5A, 5.3A
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
16 mA
Voltage - Output Supply
14V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.70300$47.03
25$4.23240$105.81
100$3.71040$371.04
250$3.46124$865.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$3.21461$2,732.42
1,700$3.10826$5,284.04
2,550$3.05495$7,790.12
4,250$2.99592$12,732.66
5,950$2.96144$17,620.57
8,500$2.92826$24,890.21
Manufacturers Standard Package