10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21750DWR

DigiKey Part Number
296-UCC21750DWRTR-ND - Tape & Reel (TR)
296-UCC21750DWRCT-ND - Cut Tape (CT)
296-UCC21750DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21750DWR
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21750DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
33ns, 27ns
Mfr
Current - Output High, Low
10A, 10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
10A
Part Status
Active
Voltage - Output Supply
13V ~ 33V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5700Vrms
Package / Case
16-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
150V/ns
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Approval Agency
UL, VDE
Pulse Width Distortion (Max)
30ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.56000$38.56
10$29.28500$292.85
25$26.96640$674.16
100$24.41540$2,441.54
250$23.20796$5,801.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.36735$42,734.70
Manufacturers Standard Package