
UCC21550BDWKR | |
---|---|
DigiKey Part Number | 296-UCC21550BDWKRTR-ND - Tape & Reel (TR) 296-UCC21550BDWKRCT-ND - Cut Tape (CT) 296-UCC21550BDWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21550BDWKR |
Description | 4A/6A, 5-kVRMS dual-channel isol |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $9.91100 | $99.11 |
25 | $9.00240 | $225.06 |
100 | $8.00730 | $800.73 |
250 | $7.53260 | $1,883.15 |
500 | $7.24630 | $3,623.15 |
1,000 | $7.01070 | $7,010.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.81672 | $13,633.44 |
4,000 | $6.65710 | $26,628.40 |
6,000 | $6.57715 | $39,462.90 |
10,000 | $6.48856 | $64,885.60 |