
UCC1800TD2 | |
|---|---|
DigiKey Part Number | UCC1800TD2-ND |
Manufacturer | |
Manufacturer Product Number | UCC1800TD2 |
Description | UCC1800TD2 |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC Die |
Datasheet | Datasheet |
EDA/CAD Models | UCC1800TD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | PWM | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Output Phases | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | 25°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

