
UCC14341EVM-069 | |
---|---|
DigiKey Part Number | 296-UCC14341EVM-069-ND |
Manufacturer | |
Manufacturer Product Number | UCC14341EVM-069 |
Description | EVAL BOARD FOR UCC14341Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC14341-Q1 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 1.5W | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 13.5V ~ 16.5V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC14341-Q1 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $977.96000 | $977.96 |