MFR Recommended

UC3907NG4 | |
|---|---|
DigiKey Part Number | UC3907NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3907NG4 |
Description | IC LOAD SHARE CONTROLLER 16DIP |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3907NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Load Share Controller | |
Current - Supply | 6mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |




