
UC3907DWTR | |
|---|---|
DigiKey Part Number | UC3907DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3907DWTR |
Description | IC LOAD SHARE CONTROLLER 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3907DWTR Models |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Load Share Controller | Supplier Device Package 16-SOIC |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $39.04687 | $78,093.74 |


