
UC3872MG4 | |
|---|---|
DigiKey Part Number | UC3872MG4-ND |
Manufacturer | |
Manufacturer Product Number | UC3872MG4 |
Description | IC BALLAST CNTRL 78KHZ 16SSOP |
Customer Reference | |
Detailed Description | Ballast Controller Controller 57kHz ~ 78kHz No 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UC3872MG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Ballast Controller | |
Frequency | 57kHz ~ 78kHz | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply | 6 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $45.76747 | $3,432.56 |


