MFR Recommended

UC3855BDWTR | |
|---|---|
DigiKey Part Number | UC3855BDWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3855BDWTR |
Description | IC PFC CTR AVERAGE 500KHZ 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 500kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3855BDWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 500kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 10.5V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $83.95623 | $167,912.46 |


