
UC3854N | |
|---|---|
DigiKey Part Number | 296-11313-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3854N |
Description | IC PFC CTR AV CURR 200KHZ 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3854N Models |
Category | Voltage - Supply 14.5V ~ 30V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 1.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.53000 | $46.53 |
| 10 | $35.59900 | $355.99 |
| 25 | $32.85960 | $821.49 |
| 100 | $29.84490 | $2,984.49 |
| 250 | $28.40760 | $7,101.90 |
| 500 | $27.54088 | $13,770.44 |
| 1,000 | $26.82774 | $26,827.74 |
| 2,500 | $26.07478 | $65,186.95 |


