
UC3833DWTR | |
---|---|
DigiKey Part Number | 296-13767-2-ND - Tape & Reel (TR) 296-13767-1-ND - Cut Tape (CT) 296-13767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3833DWTR |
Description | IC LNR REG CTRLR 1OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3833DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 9.5mA | |
Voltage - Input | 4.5V ~ 36V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.83000 | $223.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $178.59209 | $357,184.18 |