Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UC382T-ADJ

DigiKey Part Number
296-2804-5-ND
Manufacturer
Manufacturer Product Number
UC382T-ADJ
Description
IC REG LIN POS ADJ 3A TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UC382T-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
1.2V (1.2V)
Voltage - Output (Max)
Voltage Dropout (Max)
2.1V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24,367 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
150$55.81520$8,372.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

24,367In Stock
Ships from Rochester Electronics, LLC