16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3823N

DigiKey Part Number
296-11653-5-ND
Manufacturer
Manufacturer Product Number
UC3823N
Description
IC REG CTRLR MULT TOPOLOGY 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3823N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.4V ~ 30V
Frequency - Switching
340kHz ~ 460kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Ramp, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$57.07000$57.07
10$43.97000$439.70
25$40.70040$1,017.51
100$37.10220$3,710.22
250$35.38808$8,847.02
500$34.35450$17,177.25
1,000$33.50375$33,503.75
2,500$32.60585$81,514.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.