UC3705T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 707
Unit Price: $103.54000
Datasheet

Similar


Texas Instruments
In Stock: 6,616
Unit Price: $11.52000
Datasheet
TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3705T

DigiKey Part Number
296-11241-5-ND
Manufacturer
Manufacturer Product Number
UC3705T
Description
IC GATE DRVR LOW-SIDE TO220-5
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UC3705T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 40V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
60ns, 60ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45,204 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45,204In Stock
Ships from Rochester Electronics, LLC