
UC3526ADWTR | |
|---|---|
DigiKey Part Number | 296-39522-2-ND - Tape & Reel (TR) 296-39522-1-ND - Cut Tape (CT) 296-39522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3526ADWTR |
Description | IC REG CTRLR MULT TOP 18SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3526ADWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 35V | |
Frequency - Switching | 1Hz ~ 600kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Reset, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $20.02800 | $200.28 |
| 25 | $18.36680 | $459.17 |
| 100 | $16.53430 | $1,653.43 |
| 250 | $15.66128 | $3,915.32 |
| 500 | $15.13496 | $7,567.48 |
| 1,000 | $14.70169 | $14,701.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.34508 | $28,690.16 |
| 4,000 | $14.05161 | $56,206.44 |




