16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2854N

DigiKey Part Number
296-27149-5-ND
Manufacturer
Manufacturer Product Number
UC2854N
Description
IC PFC CTR AV CURR 200KHZ 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 200kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2854N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
200kHz
Current - Startup
1.5 mA
Voltage - Supply
14.5V ~ 30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$47.09000$47.09
10$36.02300$360.23
25$33.26720$831.68
100$30.23200$3,023.20
250$28.78564$7,196.41
500$27.91372$13,956.86
1,000$27.19631$27,196.31
2,500$26.43901$66,097.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.