UC2845NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6,650
Unit Price: $17.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.74332
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $36.83833
Datasheet

Similar


STMicroelectronics
In Stock: 2,168
Unit Price: $8.47000
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: $9.37000
Datasheet
Power Supply Controller PWM Controller 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845NG4

DigiKey Part Number
UC2845NG4-ND
Manufacturer
Manufacturer Product Number
UC2845NG4
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2845NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$6.51422$3,257.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.