SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845DTR

DigiKey Part Number
296-45279-2-ND - Tape & Reel (TR)
296-45279-1-ND - Cut Tape (CT)
296-45279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2845DTR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19,150 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.04300$12,607.50
5,000$4.92517$24,625.85
7,500$4.86615$36,496.12
12,500$4.80077$60,009.62
Manufacturers Standard Package

Other Suppliers on DigiKey

19,150In Stock
Ships from Rochester Electronics, LLC