UC2845AQDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3,107
Unit Price: $7.56000
Datasheet
Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845AQDR

DigiKey Part Number
296-15205-2-ND - Tape & Reel (TR)
296-15205-1-ND - Cut Tape (CT)
296-15205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2845AQDR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845AQDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.9V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,237 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.88732$17,218.30
5,000$6.73520$33,676.00
7,500$6.65900$49,942.50
12,500$6.57456$82,182.00
Manufacturers Standard Package

Other Suppliers on DigiKey

2,237In Stock
Ships from Rochester Electronics, LLC