Converter Offline Boost, Buck, Buck-Boost, Flyback, Forward Topology 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845ALQD8RQ1

DigiKey Part Number
296-UC2845ALQD8RQ1TR-ND - Tape & Reel (TR)
296-UC2845ALQD8RQ1CT-ND - Cut Tape (CT)
296-UC2845ALQD8RQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2845ALQD8RQ1
Description
AUTOMOTIVE, 36V, 1A, 500KHZ CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback, Forward Topology 500kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Buck-Boost, Flyback, Forward
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Duty Cycle
48%
Frequency - Switching
500kHz
Fault Protection
Current Limiting, UVLO
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.09000$12.09
10$8.79700$87.97
25$7.97800$199.45
100$7.08120$708.12
250$6.65348$1,663.37
500$6.39550$3,197.75
1,000$6.18298$6,182.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.95874$14,896.85
5,000$5.82362$29,118.10
7,500$5.75594$43,169.55
12,500$5.68094$71,011.75
Manufacturers Standard Package