Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845ADTR

DigiKey Part Number
296-45278-2-ND - Tape & Reel (TR)
296-45278-1-ND - Cut Tape (CT)
296-45278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2845ADTR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845ADTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.6V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25,000 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.55000$8.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.93632$14,840.80
5,000$5.80158$29,007.90
7,500$5.73413$43,005.98
12,500$5.65939$70,742.38
Manufacturers Standard Package

Other Suppliers on DigiKey

25,000In Stock
Ships from Rochester Electronics, LLC