
UC2844AQD8 | |
|---|---|
DigiKey Part Number | 296-15682-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2844AQD8 |
Description | IC CURR-MODE PWM CTLR 8-SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844AQD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $9.13400 | $91.34 |
| 75 | $7.52973 | $564.73 |
| 150 | $7.15600 | $1,073.40 |
| 300 | $6.84797 | $2,054.39 |
| 525 | $6.63968 | $3,485.83 |
| 1,050 | $6.42310 | $6,744.26 |
| 2,550 | $6.20082 | $15,812.09 |

