Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2003ATDRG4Q1

DigiKey Part Number
296-24810-2-ND - Tape & Reel (TR)
296-24810-1-ND - Cut Tape (CT)
296-24810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULQ2003ATDRG4Q1
Description
IC PWR DRIVER NPN 1:1 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULQ2003ATDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.03525$5,088.12
5,000$1.92812$9,640.60
12,500$1.78530$22,316.25
25,000$1.76762$44,190.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.40200$54.02
100$3.53110$353.11
Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.40200$54.02
100$3.53110$353.11
500$2.72724$1,363.62
1,000$2.46818$2,468.18
* All Digi-Reel orders will add a $55.00 reeling fee.