Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843AQD8R

DigiKey Part Number
296-UC2843AQD8RTR-ND - Tape & Reel (TR)
296-15200-1-ND - Cut Tape (CT)
296-UC2843AQD8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2843AQD8R
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843AQD8R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.9V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,123
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$10.08000$100.80
25$9.16200$229.05
100$8.15160$815.16
250$7.66968$1,917.42
500$7.37896$3,689.48
1,000$7.13988$7,139.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.88732$17,218.30
5,000$6.73520$33,676.00
7,500$6.65900$49,942.50
12,500$6.57456$82,182.00
Manufacturers Standard Package