


UA78L09ACDR | |
|---|---|
DigiKey Part Number | 296-15053-2-ND - Tape & Reel (TR) 296-15053-1-ND - Cut Tape (CT) 296-15053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L09ACDR |
Description | IC REG LINEAR 9V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.70658 | $9,266.45 |
| 5,000 | $3.61503 | $18,075.15 |
| 7,500 | $3.56917 | $26,768.78 |
| 12,500 | $3.51838 | $43,979.75 |
| 17,500 | $3.48871 | $61,052.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.62400 | $56.24 |
| 25 | $5.07440 | $126.86 |
| 100 | $4.46670 | $446.67 |
| 250 | $4.17716 | $1,044.29 |
| 500 | $4.00240 | $2,001.20 |
| 1,000 | $3.85851 | $3,858.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.55500 | $45.55 |
| 25 | $4.09440 | $102.36 |
| 100 | $3.58870 | $358.87 |
| 250 | $3.34780 | $836.95 |
| 500 | $3.20260 | $1,601.30 |
| 1,000 | $3.08314 | $3,083.14 |

