MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UA78L05CDG4 | |
|---|---|
DigiKey Part Number | UA78L05CDG4-ND |
Manufacturer | |
Manufacturer Product Number | UA78L05CDG4 |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05CDG4 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tube | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L05ACDR | Texas Instruments | 46,509 | 296-1364-1-ND | $2.88000 | MFR Recommended |
| UA78L05CD | Texas Instruments | 1 | 296-11120-5-ND | $12.91000 | MFR Recommended |
| LM78L05ACM/NOPB | Texas Instruments | 7,880 | LM78L05ACM/NOPB-ND | $9.54000 | Similar |
| LM78L05ACMX/NOPB | Texas Instruments | 108,977 | LM78L05ACMX/NOPBCT-ND | $5.43000 | Similar |
| L78L05ABD13TR | STMicroelectronics | 5,300 | 497-1180-1-ND | $2.22000 | Similar |




