
UCC27524DGNR | |
|---|---|
DigiKey Part Number | 296-30607-2-ND - Tape & Reel (TR) 296-30607-1-ND - Cut Tape (CT) 296-30607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $8.12300 | $81.23 |
| 25 | $7.36320 | $184.08 |
| 100 | $6.52460 | $652.46 |
| 250 | $6.12468 | $1,531.17 |
| 500 | $5.88396 | $2,941.98 |
| 1,000 | $5.68574 | $5,685.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.47644 | $13,691.10 |
| 5,000 | $5.35034 | $26,751.70 |
| 7,500 | $5.28719 | $39,653.92 |
| 12,500 | $5.21721 | $65,215.12 |


