
UA741CPSR | |
|---|---|
DigiKey Part Number | 296-29430-2-ND - Tape & Reel (TR) 296-29430-1-ND - Cut Tape (CT) 296-29430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA741CPSR |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | UA741CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.03906 | $4,078.12 |
| 4,000 | $1.97992 | $7,919.68 |
| 6,000 | $1.95032 | $11,701.92 |
| 10,000 | $1.91752 | $19,175.20 |
| 14,000 | $1.89834 | $26,576.76 |
| 20,000 | $1.87989 | $37,597.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.18200 | $31.82 |
| 25 | $2.84800 | $71.20 |
| 100 | $2.47960 | $247.96 |
| 250 | $2.30432 | $576.08 |
| 500 | $2.19810 | $1,099.05 |
| 1,000 | $2.11087 | $2,110.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.51600 | $25.16 |
| 25 | $2.24280 | $56.07 |
| 100 | $1.94360 | $194.36 |
| 250 | $1.80052 | $450.13 |
| 500 | $1.71434 | $857.17 |
| 1,000 | $1.64348 | $1,643.48 |


