Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-X2QFN (1.7x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0104DTRR

DigiKey Part Number
296-TXU0104DTRRTR-ND - Tape & Reel (TR)
296-TXU0104DTRRCT-ND - Cut Tape (CT)
296-TXU0104DTRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0104DTRR
Description
IC XLTR VL UNIDIR 12-X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-X2QFN (1.7x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0104DTRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.08 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
200Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
12-XFQFN
Number of Circuits
1
Supplier Device Package
12-X2QFN (1.7x1)
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$6.56100$65.61
25$5.92280$148.07
100$5.22640$522.64
250$4.89344$1,223.36
500$4.69300$2,346.50
1,000$4.57872$4,578.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.32399$12,971.97
6,000$4.22418$25,345.08
9,000$4.17424$37,568.16
15,000$4.11887$61,783.05
Manufacturers Standard Package