GQS-24-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS02612ZQSR

DigiKey Part Number
296-24808-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS02612ZQSR
Description
IC INTERFACE SPECIALIZED 24BGA
Customer Reference
Detailed Description
Cell Phone Interface 24-BGA MICROSTAR JUNIOR (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TXS02612ZQSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Cell Phone
Interface
SDIO
Voltage - Supply
1.1V ~ 3.6V
Package / Case
24-VFBGA
Supplier Device Package
24-BGA MICROSTAR JUNIOR (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,906 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13,906In Stock
Ships from Rochester Electronics, LLC