
TXS0104VQRUTRQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0104VQRUTRQ1TR-ND - Tape & Reel (TR) 296-TXS0104VQRUTRQ1CT-ND - Cut Tape (CT) 296-TXS0104VQRUTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VQRUTRQ1 |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-UQFN (2x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (2x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.60500 | $76.05 |
| 25 | $6.88640 | $172.16 |
| 100 | $6.09460 | $609.46 |
| 250 | $5.71788 | $1,429.47 |
| 500 | $5.55988 | $2,779.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.07209 | $15,216.27 |
| 6,000 | $4.95898 | $29,753.88 |
| 9,000 | $4.90232 | $44,120.88 |
| 15,000 | $4.83956 | $72,593.40 |








