
TXS0104VRUTR | |
---|---|
DigiKey Part Number | 296-TXS0104VRUTR-ND - Tape & Reel (TR) 296-TXS0104VRUTRCT-ND - Cut Tape (CT) 296-TXS0104VRUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104VRUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-UQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104VRUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (2x1.7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.69700 | $46.97 |
25 | $4.22360 | $105.59 |
100 | $3.70400 | $370.40 |
250 | $3.45684 | $864.21 |
500 | $3.30788 | $1,653.94 |
1,000 | $3.27890 | $3,278.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.03350 | $9,100.50 |
6,000 | $2.95930 | $17,755.80 |
9,000 | $2.92217 | $26,299.53 |
15,000 | $2.88099 | $43,214.85 |
21,000 | $2.85693 | $59,995.53 |