
TXS0101QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TXS0101QDCKRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0101QDCKRQ1 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.43939 | $7,318.17 |
6,000 | $2.37733 | $14,263.98 |
9,000 | $2.34626 | $21,116.34 |
15,000 | $2.31182 | $34,677.30 |
21,000 | $2.29170 | $48,125.70 |
30,000 | $2.27233 | $68,169.90 |