TXB0108ZXYR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.25000
Datasheet

Similar


onsemi
In Stock: 17,763
Unit Price: $8.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 503
Unit Price: $45.14000
Datasheet

Similar


onsemi
In Stock: 10,888
Unit Price: $6.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: $182.85000
Datasheet

Similar


STMicroelectronics
In Stock: 6,876
Unit Price: $19.24000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-BGA Microstar Junior (2.5x3.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0108ZXYR

DigiKey Part Number
296-22000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXB0108ZXYR
Description
IC XLTR VL BIDIR 20BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-BGA Microstar Junior (2.5x3.0)
Datasheet
 Datasheet
EDA/CAD Models
TXB0108ZXYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-UFBGA
Supplier Device Package
20-BGA Microstar Junior (2.5x3.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes