
TVS1401DRBR | |
---|---|
DigiKey Part Number | 296-TVS1401DRBRTR-ND - Tape & Reel (TR) 296-TVS1401DRBRCT-ND - Cut Tape (CT) 296-TVS1401DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS1401DRBR |
Description | IC BIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 14V Internal Switch 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TVS1401DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 14V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.71300 | $37.13 |
100 | $2.77090 | $277.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.26380 | $6,791.40 |