
TVP5158IPNPR | |
---|---|
DigiKey Part Number | 296-TVP5158IPNPRTR-ND - Tape & Reel (TR) 296-TVP5158IPNPRCT-ND - Cut Tape (CT) 296-TVP5158IPNPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5158IPNPR |
Description | IC DECOD VIDEO PAL/NTSC 128HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5158IPNPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | NTSC/PAL Video Decoder | |
Applications | Security Systems | |
Voltage - Supply, Analog | 1.1V, 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.1V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $204.54000 | $204.54 |
10 | $164.40100 | $1,644.01 |
25 | $154.36360 | $3,859.09 |
100 | $143.33860 | $14,333.86 |
250 | $138.08308 | $34,520.77 |
500 | $134.91560 | $67,457.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $132.30861 | $132,308.61 |