
TVP5146M1PFPR | |
---|---|
DigiKey Part Number | TVP5146M1PFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP5146M1PFPR |
Description | IC VIDEO DECODER 10BIT 80TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Monitors, TV 80-HTQFP (12x12) |
EDA/CAD Models | TVP5146M1PFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Video Decoder | |
Applications | Monitors, TV | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |