
TUSB9261IPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-52185-2-ND - Tape & Reel (TR) 296-52185-1-ND - Cut Tape (CT) 296-52185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB9261IPAPRQ1 |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDD, CD, DVD Drive Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB9261IPAPRQ1 Models |
Category | Package / Case 64-PowerTQFP |
Manufacturer Texas Instruments | Supplier Device Package 64-HTQFP (10x10) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications HDD, CD, DVD Drive | Mounting Type Surface Mount |
Voltage - Supply 1.1V, 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.28000 | $114.28 |
| 10 | $90.07500 | $900.75 |
| 25 | $84.02040 | $2,100.51 |
| 100 | $77.36430 | $7,736.43 |
| 250 | $77.18408 | $19,296.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $70.70465 | $70,704.65 |


