TUSB7340RKMT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 68
Unit Price: $10.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,319
Unit Price: $10.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 225
Unit Price: $12.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,877
Unit Price: $13.17000
Datasheet
USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB7340RKMT

DigiKey Part Number
296-32598-2-ND - Tape & Reel (TR)
296-32598-1-ND - Cut Tape (CT)
296-32598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB7340RKMT
Description
IC HUB CONTROLLER USB 100WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB7340RKMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB, PCIe
Manufacturer
Texas Instruments
Standards
USB 3.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.1V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
100-WQFN Dual Rows, Exposed Pad
Protocol
USB
Supplier Device Package
100-WQFN-MR (9x9)
Function
Host Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB8041RGCTTexas Instruments68296-38363-1-ND$10.41000Similar
TUSB7320RKMRTexas Instruments2,319296-29069-1-ND$10.38000Parametric Equivalent
TUSB7320RKMTTexas Instruments225296-32597-1-ND$12.08000Parametric Equivalent
TUSB7340RKMRTexas Instruments5,877296-29070-1-ND$13.17000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$86.51320$21,628.30
Manufacturers Standard Package