
TUSB564RNQT | |
|---|---|
DigiKey Part Number | 296-49057-2-ND - Tape & Reel (TR) 296-49057-1-ND - Cut Tape (CT) 296-49057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB564RNQT |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB564RNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.01000 | $46.01 |
| 10 | $35.19600 | $351.96 |
| 25 | $32.49680 | $812.42 |
| 100 | $29.52720 | $2,952.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $23.89460 | $5,973.65 |
| 500 | $23.86362 | $11,931.81 |

