
TUSB546-DCIRNQT | |
---|---|
DigiKey Part Number | 296-44773-2-ND - Tape & Reel (TR) 296-44773-1-ND - Cut Tape (CT) 296-44773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB546-DCIRNQT |
Description | IC REDRIVER USB TYPE C 40-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8.1Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB546-DCIRNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 8.1Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.83000 | $55.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $34.59920 | $8,649.80 |
500 | $33.58464 | $16,792.32 |
750 | $33.07676 | $24,807.57 |
1,250 | $32.51378 | $40,642.22 |
1,750 | $32.18482 | $56,323.44 |
2,500 | $31.86844 | $79,671.10 |