
TUSB422IYFPT | |
---|---|
DigiKey Part Number | 296-45360-2-ND - Tape & Reel (TR) 296-45360-1-ND - Cut Tape (CT) 296-45360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB422IYFPT |
Description | IC INTERFACE SPECIALIZED 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TUSB422IYFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 9-XFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.54000 | $14.54 |
10 | $10.66100 | $106.61 |
25 | $9.69480 | $242.37 |
100 | $8.63460 | $863.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.12948 | $2,032.37 |
500 | $7.82492 | $3,912.46 |
750 | $7.67221 | $5,754.16 |
1,250 | $7.50313 | $9,378.91 |
1,750 | $7.40424 | $12,957.42 |
2,500 | $7.30923 | $18,273.08 |
6,250 | $7.10455 | $44,403.44 |