
10152265-1301HF | |
|---|---|
DigiKey Part Number | 609-10152265-1301HFTR-ND - Tape & Reel (TR) 609-10152265-1301HFCT-ND - Cut Tape (CT) 609-10152265-1301HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10152265-1301HF |
Description | MINITEK127 1.27MM, VERTICAL HEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10152265-1301HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $9.68500 | $96.85 |
| 100 | $8.22640 | $822.64 |
| 500 | $7.34296 | $3,671.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.99230 | $6,992.30 |
| 2,000 | $6.65868 | $13,317.36 |
| 3,000 | $6.47095 | $19,412.85 |
| 5,000 | $6.24204 | $31,210.20 |
| 7,000 | $6.09571 | $42,669.97 |
| 10,000 | $5.94442 | $59,444.20 |











